【XSecure Security System】: Many open-design self-cleaning cat toilets on the market pose numerous security risks. The PETKIT PURA MAX 2 XSecure security system offers comprehensive protection thanks to heat sensor, infrared sensor, weight sensor, infrared sensor with anti-trap protection, intelligent detection, Remote alarm and an accident prevention system. With the PURA MAX 2, you do not need to worry about the safety of your cat.
【76L+7L Extra large capacity for multi-cat households】:Container internal dimensions: 48 cm diameter x 52 cm height. Container capacity: 76L. Access height 20 cm Waste bin capacity: 7L. Note: Suitable for cats with a weight between 2 and 8 kg. Not suitable for young animals under 6 months. For a cat it is sufficient for up to 15 days – Ideal for short journeys or a full daily routine.
【For all types of lumps & no sticking】: The self-cleaning cat toilet PURA MAX 2 is compatible with all common lumpy cat litter such as clay litter, tofu litter, mixed litter, bentonite litter and more (except crystal litter). The improved mats have a new elastic edge that automatically adjusts during installation and simplifies insertion. Made from rugged 300D Oxford nylon fabric, it offers increased scratch and abrasion resistance and prevents fecal sticking and urine leakage.
【Hands-free cleaning experience】: Choose between automatic, time-controlled or manual cleaning – according to your needs. The PETKIT APP enables automatic cleaning, odor removal and lighting, while intelligent sensors record the weight of your cat, usage time, duration of use and the spreading capacity. Always keep an eye on the health of your cat. To connect to the PETKIT APP, please use a 2.4G Wi-Fi network (not compatible with 5G WiFi).
【New deodorizer system】: The PURA MAX 2 has an improved structure of the inner bucket, which prevents leakage in all directions. The newly developed rock reflector fits perfectly with the tri-proof pads, which means that urine is reliably directed into the pads – Ideal for cats, which often urinate close to the edge. The smooth floor of the cylinder and the new silicon strips on the sides prevent lateral leaks. Use the Deo-Spray and the N50 2.0 Deblock to neutralize over 98% of ammonia in cat excrement and to spread a fresh mint fragrance.
This text is machine translated.