Do you know and love the excellent properties of cast iron? Then the big Petromax box-shape also belongs to your kitchen: Juicy cakes, fresh bread, casserole, crater roast and much more are from now on prepared in this spacious box-shape.
Cast iron for every occasion
Made of cast iron, the box shape has an excellent heat conduction and storage. Whether you use them on the open fire and distribute briquettes on the lid or prefer to bake at home, the excellent all-round warmth convinces both at the home stove and in the outdoor kitchen. Thanks to their pre-treated surface (seasoned finish) you can use the box shape immediately. With the double capacity of the Petromax box-shape k4, you can now also eat a large number of guests with the k8 without any problems.
Bake and roast
The natural non-stick effect of cast iron gets better with every use and makes the baking in the box shape especially pleasant for you. The two handles are easy to use, so you can easily remove them from the oven. You can also use the lid of your large box-shape with its four feet and the practical groove profile as a steak and grill pan – while cooking outside simply turn the lid, put on meat and start frying.
This text is machine translated.