The Paramax Muffinform of cast iron expands the range of Petromax cast-iron products according to the box shapes and the gudgehoff shape. With space for a total of six delicious small kitchens, you can use the muffin shape directly above the fire, on the hot glow and in the home oven thanks to a practical ridge. In addition, the mold fits into the fire pots ft6 and ft9.
Cast iron – reliability and quality
The muffin shape also benefits from the good properties of the cast iron. The special surface structure ensures that the heat is stored efficiently and passed on to the baking material. The surface is pre-treated (seasonal finish) in Petromax cast iron products and therefore does not need to be burned in beforehand. So you can use the muffin form immediately.
Practical and versatile
Whether hearty or sweet, the muffins make the delicious pastries easy, whether you are in the outdoor kitchen or in your home stove. If you would like to use the shape in the hotpot ft9, we recommend that you put the bottom plate ftus or the stack rack in the pot before you put the muffin shape in the pan, because cast iron should always have some distance to each other so that it is not damaged.
This text is machine translated.