
Technical specifications
- Product type
Combo sounder
- Operating voltage
48 V DC
- Max. current consumption
0.38 A
- Factory colour
Grey
- Colour
Red
- Features
LED
IP66
- No. of tones
70
- Case colour
Grey
- Type
PA L 1-R 10-60 DC RD 7035
- Noise emission (max.)
105 dB
- Calotte colour
Red
Surface mounting
9.2 W
Grey
DC
105 dB
0.38 A
LED
Red
Other
Programmable
FALSE
12-48 V
IP66
None
TRUE
None
Sound generator
FALSE
4X
FALSE
11.4 m³
0 W
FALSE
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3335245 Pfannenberg Combo sounder LED PA L 1-R 10-60 DC RD 7035 Red 48 V DC 105 dB
User & Safety Instructions
User & Safety Instructions 3335245 Pfannenberg Combo sounder LED PA L 1-R 10-60 DC RD 7035 Red 48 V DC 105 dB
Description
Signalling mode freely selectable - continuous light, flash, flash or rotating light.
Blink and flash frequency can be selected - Suits all applications and increases the visibility.
Top assembly - Excellent 360ᄚ Perceptibility - Ideal for stand-alone assembly on the top of equipment or machine.
Multiple-voltage power supply - One fit ALL - for operation with different voltages.
Freely selectable tones - choice of 70 tones with 32 tone combinations. 4 tones can be controlled externally.
Volume can be reduced - adjustment of the sound pressure level to the application.
Highest visibility - Fulfils the requirements of ISO7731.
M12 connection (optional) - take advantage of the M12 connector.
This text is machine translated.

