
Number
Technical specifications
- Product type
Combo sounder
- Operating voltage
230 V AC
- Max. current consumption
0.116 A
- Factory colour
Grey
- Colour
Yellow
- Signal type
Multi-tone signal
- Features
LED
IP66
- No. of tones
70
- Type
PA L 1-R 95-253 AC YE 7035
- Noise emission (max.)
105 dB
- Calotte colour
Yellow
Surface mounting
8.7 W
Grey
AC
105 dB
0.116 A
LED
Yellow
Other
Programmable
FALSE
115-230 V
IP66
None
TRUE
None
Sound generator
FALSE
4X
FALSE
88.7 m³
0 W
FALSE
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3335238 Pfannenberg Combo sounder LED PA L 1-R 95-253 AC YE 7035 Yellow Multi-tone signal 230 V AC 105 dB
User & Safety Instructions
User & Safety Instructions 3335238 Pfannenberg Combo sounder LED PA L 1-R 95-253 AC YE 7035 Yellow Multi-tone signal 230 V AC 105 dB
Description
Signalling mode freely selectable - continuous light, flash, flash or rotating light.
Blink and flash frequency can be selected - Suits all applications and increases the visibility.
Top assembly - Excellent 360ᄚ Perceptibility - Ideal for stand-alone assembly on the top of equipment or machine.
Multiple-voltage power supply - One fit ALL - for operation with different voltages.
Freely selectable tones - choice of 70 tones with 32 tone combinations. 4 tones can be controlled externally.
Volume can be reduced - adjustment of the sound pressure level to the application.
Highest visibility - Fulfils the requirements of ISO7731.
M12 connection (optional) - take advantage of the M12 connector.
This text is machine translated.

