
Number
Technical specifications
- Product type
Cooler
- Type
DTS 9031 230V MC 7035
- Operating voltage
230 V AC
580 W
- Air flow rate
280 m³/h
- Compatible with
Pfannenberg
- Min. temperature
15 °C
- Max. temperature
55 °C
- Width
310 mm
- Height
565 mm
- Depth
212 mm
- Dim
(W x H x D) 310 x 565 x 212 mm
- Content
1 pc(s)
310 mm
Other
565 mm
212 mm
AC
FALSE
TRUE
TRUE
15-55 °C
230-230 V
230-230 V
580 W
FALSE
280-280 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3335230 Pfannenberg DTS 9031 230V MC 7035 Cooler 230 V AC 580 W (W x H x D) 310 x 565 x 212 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3335230 Pfannenberg DTS 9031 230V MC 7035 Cooler 230 V AC 580 W (W x H x D) 310 x 565 x 212 mm 1 pc(s)
Description
The advantages of this series at a glance:
- Refrigerators in tried and tested industrial design.
- Can be used from 400 mm door width
- Large distances between intake and outlet openings, safe flow of the control cabinet through long air flow to avoid hotspots
- Integrated fault detection and door contact
- 100% cut-out compatible with the 6000 eCool family
- The large blade distance in the external heat exchanger increases the service intervals
- Equipped with a standard controller, the device meets all basic requirements
This text is machine translated.

