
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
14-day return policy included
Technical specifications
- Product type
Enclosure thermostat
- Type
FLZ 530 THERMOSTAT 0..+60°C
- Adjustment range (min.) (temperature)
0 °C
- Temperature adjustment range (max.)
60 °C
- Sensor type
K
- Mounting type
Clamp
DIN rail
- Contact type
1 maker
- Switching voltage (max.)
240 V AC
- Switching current (max.)
10 A
- Operating voltage
240 V AC
- Length
36 mm
- Width
40 mm
- Height
72 mm
- Dim
(L x W x H) 36 x 40 x 72 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2586089 Pfannenberg Enclosure thermostat FLZ 530 THERMOSTAT 0..+60°C 240 V AC 1 maker (L x W x H) 36 x 40 x 72 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2586089 Pfannenberg Enclosure thermostat FLZ 530 THERMOSTAT 0..+60°C 240 V AC 1 maker (L x W x H) 36 x 40 x 72 mm 1 pc(s)
Description
Thermostats are used as temperature controllers and thus for controlling filter fans or switch cabinet heaters. They are designed as NC/NO contacts and changeover contacts. In combination with switch cabinet heaters, they can ensure, in addition to temperature control, especially in outdoor applications, that the control cabinet is dehumidified 'artificially'. This means that the temperature is kept above the dew point to prevent water from leaking out of the air and to prevent short circuits due to condensation. The combination with filter fans offers additional energy, material and time savings, thus improving the environmental performance and safety of the production process by reducing energy consumption and improving the efficiency of the filter fans. The series of twin thermostats combines 2 thermostats in all combinations for complex switching tasks.FLZ530 as normally open contact with spring contact- Suitable for controlling fans- Switching temperature difference <7K- Switching point tolerance +/-4K- Setting range 0C to 60CThermostats for any application- FLZ510: Changeover switch with jump contact- FLZ520: Normally closed contact with spring contact (suitable for controlling heaters)- FLZ530: Normally open contact with spring contact (suitable for controlling fans)- FLZ541: NC and NO contacts with snap contact in one housing- FLZ542: Two normally closed contacts with snap contact in one housing- FLZ543: Two normally open contacts with snap contact in one housingThe advantages of the series at a glance- Is suitable for all applications in industry- No interference from EM radiation because a mechanical switching contact is installed- Extends the duration of use of heaters and fans- Optimized power consumption for heaters and filter fans- Easy mounting on DIN rails- Electrical connection via screw terminals- IP 20 protection for installation inside the control cabinet- Approvals: CURus, EAC, CSA
This text is machine translated.
This text is machine translated.



