
Pfannenberg Enclosure thermostat FLZ 543 THERMOSTAT S/S 0..60°C 240 V AC 2 makers (L x W x H) 38 x 59 x 80.5 mm 1 pc(s)
Number
Technical specifications
- Product type
Enclosure thermostat
- Type
FLZ 543 THERMOSTAT S/S 0..60°C
- Connection
Screw terminal
- Adjustment range (min.) (temperature)
0 °C
- Temperature adjustment range (max.)
+60 °C
- Mounting type
35mm section rail mount
- Contact type
2 makers
- Switching voltage (max.)
240 V AC
- Switching current (max.)
15 A
- Operating voltage
240 V AC
- Length
38 mm
- Width
59 mm
- Height
80.5 mm
- Dim
(L x W x H) 38 x 59 x 80.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181594 Pfannenberg Enclosure thermostat FLZ 543 THERMOSTAT S/S 0..60°C 240 V AC 2 makers (L x W x H) 38 x 59 x 80.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181594 Pfannenberg Enclosure thermostat FLZ 543 THERMOSTAT S/S 0..60°C 240 V AC 2 makers (L x W x H) 38 x 59 x 80.5 mm 1 pc(s)
Description
This text is machine translated.













