
Technical specifications
- Mounting type: OtherPower [W]: 4 W.For Ex zone gas: 2For Ex-Zone dust: 22
- Product type
Flasher
- Operating voltage
24 V DC
- Max. current consumption
0.165 A
- Colour
Red
- Height
130 mm
- Features
LED
IP67
- Factory colour
Red
- Lighted picture
Flash
- Material
Plastic
- Signal type
Flash
- Type
QUADRO LED-HI-3G/3D LV RD
- Light intensity
75 cd
- Calotte colour
Red
- Max. temperature
55 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2586079 Pfannenberg Flasher LED QUADRO LED-HI-3G/3D LV RD 21108635009 Red Red Flash 24 V DC
User & Safety Instructions
User & Safety Instructions 2586079 Pfannenberg Flasher LED QUADRO LED-HI-3G/3D LV RD 21108635009 Red Red Flash 24 V DC
Warranty Terms
Warranty Terms 2586079 Pfannenberg Flasher LED QUADRO LED-HI-3G/3D LV RD 21108635009 Red Red Flash 24 V DC
Description
This text is machine translated.





















