
Technical specifications
- Mounting type: OtherPower [W]: -For Ex zone gas: 2For Ex-Zone dust: 22
- Product type
Flasher
- Operating voltage
230 V AC
- Max. current consumption
0.036 A
- Colour
RGB
- Height
130 mm
- Features
LED
IP66
- Factory colour
White
- Case colour
White
- Lighted picture
Flash
- Material
Plastic
- Signal type
Flash
- Type
QUADRO LED-RGB-3G/3D HV
- Calotte colour
White
- Max. temperature
+55 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2586084 Pfannenberg Flasher LED QUADRO LED-RGB-3G/3D HV 21109648009 White RGB Flash 230 V AC
User & Safety Instructions
User & Safety Instructions 2586084 Pfannenberg Flasher LED QUADRO LED-RGB-3G/3D HV 21109648009 White RGB Flash 230 V AC
Warranty Terms
Warranty Terms 2586084 Pfannenberg Flasher LED QUADRO LED-RGB-3G/3D HV 21109648009 White RGB Flash 230 V AC
Description
This text is machine translated.
























