
Number
Total (€ 435.00 / piece)
€ 435.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Product type
Flasher
- Operating voltage
24 V DC
- Max. current consumption
0.54 A
- Colour
Orange
- Features
Xenon
IP66
- Factory colour
Orange
- Case colour
Orange
- Lighted picture
Xenon flash
- Material
Plastic
- Signal type
Flash
- Type
PY X-L-15 24 DC AM 3000
- Flash capacity
10 Ws
- Calotte colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181776 Pfannenberg Flasher Xenon PY X-L-15 24 DC AM 3000 21561804000 Orange Orange Flash 24 V DC
User & Safety Instructions
User & Safety Instructions 2181776 Pfannenberg Flasher Xenon PY X-L-15 24 DC AM 3000 21561804000 Orange Orange Flash 24 V DC
Description
Huge 3D coverage area, more than twice the size of a 10J flashlight
Simple and safe mounting development for error-free installation in the shortest possible time
Approvals: EAC, UL or VdS, EN 54-23 certified for different markets, including fire alarm
Adjustable flash frequency and synchronized flash operation, fits in any application and avoids epilepsy seizures
Optional: Control input for flash activation, direct integration in SPS
This text is machine translated.
Simple and safe mounting development for error-free installation in the shortest possible time
Approvals: EAC, UL or VdS, EN 54-23 certified for different markets, including fire alarm
Adjustable flash frequency and synchronized flash operation, fits in any application and avoids epilepsy seizures
Optional: Control input for flash activation, direct integration in SPS
This text is machine translated.































