
Number
Total (€ 455.00 / piece)
€ 455.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Product type
Flasher
- Operating voltage
24 V DC
- Max. current consumption
0.7 A
- Colour
Red
- Features
Xenon
IP66
- Factory colour
Red
- Case colour
Red
- Lighted picture
Flash
- Material
Plastic
- Signal type
Flash
- Type
PY X-L-15-CPR 24 DC RD 3000
- Calotte colour
Red
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181779 Pfannenberg Flasher Xenon PY X-L-15-CPR 24 DC RD 3000 21561805020 Red Red Flash 24 V DC
User & Safety Instructions
User & Safety Instructions 2181779 Pfannenberg Flasher Xenon PY X-L-15-CPR 24 DC RD 3000 21561805020 Red Red Flash 24 V DC
Description
Huge 3D coverage area, more than twice the size of a 10J flashlight
Simple and safe mounting development for error-free installation in the shortest possible time
Approvals: EAC, UL or VdS, EN 54-23 certified for different markets, including fire alarm
Adjustable flash frequency and synchronized flash operation, fits in any application and avoids epilepsy seizures
Optional: Control input for flash activation, direct integration in SPS
This text is machine translated.
Simple and safe mounting development for error-free installation in the shortest possible time
Approvals: EAC, UL or VdS, EN 54-23 certified for different markets, including fire alarm
Adjustable flash frequency and synchronized flash operation, fits in any application and avoids epilepsy seizures
Optional: Control input for flash activation, direct integration in SPS
This text is machine translated.































