Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Product type
Flasher
- Operating voltage
230 V AC
- Max. current consumption
0.09 A
- Colour
Clear
- Features
Xenon
IP66
- Factory colour
Clear
- Lighted picture
Flash
- Material
Plastic
- Signal type
Flash
- Type
PY X-S-05 230 AC CL
- Calotte colour
Clear
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181713 Pfannenberg Flasher Xenon PY X-S-05 230 AC CL 21510101000 Clear Clear Flash 230 V AC
User & Safety Instructions
User & Safety Instructions 2181713 Pfannenberg Flasher Xenon PY X-S-05 230 AC CL 21510101000 Clear Clear Flash 230 V AC
Description
Mounting option via external brackets or internal holes
Simple electrical connection in the lower part of the housing
Impact-resistant dome
Also suitable for control panel installation
Case colors: Red, gray or white
Optionally with soft-start module for reducing the inrush current
This text is machine translated.
Simple electrical connection in the lower part of the housing
Impact-resistant dome
Also suitable for control panel installation
Case colors: Red, gray or white
Optionally with soft-start module for reducing the inrush current
This text is machine translated.