Number
Total (€ 485.00 / piece)
€ 485.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Product type
Flasher
- Operating voltage
230 V AC
- Max. current consumption
0.14 A
- Colour
Red
- Features
Xenon
IP54
- Factory colour
Red
- Case colour
Red
- Lighted picture
Flash
- Material
Metal
- Signal type
Flash
- Type
WBL-Ü 230 AC RD flash monit.
- Calotte colour
Red
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181651 Pfannenberg Flasher Xenon WBL-Ü 230 AC RD flash monit. 21003105156 Red Red Flash 230 V AC
User & Safety Instructions
User & Safety Instructions 2181651 Pfannenberg Flasher Xenon WBL-Ü 230 AC RD flash monit. 21003105156 Red Red Flash 230 V AC
Description
For systems with safety-relevant applications such as X-ray and laser equipment
Housing and mounting bracket made of robust, anodized aluminum
Also available with GL approval
Ideally suited for harsh industrial environments
Flash tube secured with additional steel bracket
Impact-resistant light hood
This text is machine translated.
Housing and mounting bracket made of robust, anodized aluminum
Also available with GL approval
Ideally suited for harsh industrial environments
Flash tube secured with additional steel bracket
Impact-resistant light hood
This text is machine translated.