
Number
Technical specifications
- Protection class: IAir volume flow: 50 m³/h.Weight: 1200 gDevice construction: Galvanized steel sheet
- Product type
Enclosure fan heater
- Type
FLH 275SLM-UL 230V AC
- Features
Fan
- Connection
Plug & Clip
- Adjustment range (min.) (temperature)
-40 °C
- Temperature adjustment range (max.)
70 °C
- Min. operating voltage
207 V AC
- Max. operating voltage
258 V AC
- Operating voltage
207 - 258 V AC
275 W
IP20
- Mounting type
Screw fastening
- Length
118 mm
- Width
110.5 mm
- Height
92.5 mm
- Dim
(L x W x H) 118 x 110.5 x 92.5 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2586058 Pfannenberg FLH 275SLM-UL 230V AC Enclosure fan heater 207 - 258 V AC 275 W (L x W x H) 118 x 110.5 x 92.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2586058 Pfannenberg FLH 275SLM-UL 230V AC Enclosure fan heater 207 - 258 V AC 275 W (L x W x H) 118 x 110.5 x 92.5 mm 1 pc(s)
Description
This text is machine translated.



