Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationSignal DevicesAudible Signal Devices

Pfannenberg Hooter 23350630000 PA 5 10-57DC 24 V DC 105 dB

EAN:
Part number:
Item no:
Red electronic signal device with a square housing and circular opening, suitable for acoustic warning signals.
Red electronic signal device with a square housing and circular opening, suitable for acoustic warning signals.
A red, wall-mounted loudspeaker with a wide, horn-shaped outlet, suitable for alarm systems or public address applications.
Red enclosure with a label displaying technical information. It appears to be intended for electrical components or installations.
Red plastic box with a rectangular shape, suitable for cable routing. Contains round openings for cable connections.
1/4
Pfannenberg
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Sound pressure level 105 dB
Product type

Hooter

Operating voltage

24 V DC

Max. current consumption

0.08 A

No. of tones

80

IP66

Case colour

Red

Material

Plastic

Type

PA 5 10-57DC

Noise emission (max.)

105 dB

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Operating voltage
 
Pfannenberg Hooter 23350630000 PA 5 10-57DC 24 V DC 105 dB
Pfannenberg Hooter 23350630000 PA 5 10-57DC 24 V DC 105 dB

2181869

Unavailable
Conrad Electronic
This article
24 V DC
Minimum order quantity: 1
Multiple: 1
Pfannenberg Hooter 23350100000 PA 5 230 AC 230 V AC 105 dB
Pfannenberg Hooter 23350100000 PA 5 230 AC 230 V AC 105 dB

2181867

Dispatches on Fri 30 Oct
Conrad Electronic
230 V AC
Minimum order quantity: 1
Multiple: 1

€ 325.00*

Pfannenberg Hooter 23350100055 PA 5 230 AC 7035 230 V AC 105 dB
Pfannenberg Hooter 23350100055 PA 5 230 AC 7035 230 V AC 105 dB

2181868

Dispatches on Fri 30 Oct
Conrad Electronic
230 V AC
Minimum order quantity: 1
Multiple: 1

€ 325.00*

Pfannenberg Hooter 23350630055 PA 5 10-57DC 7035 24 V DC 105 dB
Pfannenberg Hooter 23350630055 PA 5 10-57DC 7035 24 V DC 105 dB

2181870

Dispatches on Fri 30 Oct
Conrad Electronic
24 V DC
Minimum order quantity: 1
Multiple: 1

€ 275.00*

Pfannenberg Hooter 23360630000 PA 10 10-60DC 24 V DC 110 dB
Pfannenberg Hooter 23360630000 PA 10 10-60DC 24 V DC 110 dB

2181883

Dispatches on Fri 30 Oct
Conrad Electronic
24 V DC
Minimum order quantity: 1
Multiple: 1

€ 395.00*

Pfannenberg Hooter 23360630055 PA 10 10-60DC 7035 24 V DC 110 dB
Pfannenberg Hooter 23360630055 PA 10 10-60DC 7035 24 V DC 110 dB

2181884

Dispatches on Fri 30 Oct
Conrad Electronic
24 V DC
Minimum order quantity: 1
Multiple: 1

€ 395.00*

Pfannenberg Hooter 23360640000 PA 10 95-265AC 230 V AC 110 dB
Pfannenberg Hooter 23360640000 PA 10 95-265AC 230 V AC 110 dB

2181885

Dispatches on Fri 30 Oct
Conrad Electronic
230 V AC
Minimum order quantity: 1
Multiple: 1

€ 525.00*

Pfannenberg Hooter 23360640055 PA 10 95-265AC 7035 230 V AC 110 dB
Pfannenberg Hooter 23360640055 PA 10 95-265AC 7035 230 V AC 110 dB

2181886

Dispatches on Fri 30 Oct
Conrad Electronic
230 V AC
Minimum order quantity: 1
Multiple: 1

€ 525.00*

Pfannenberg Hooter 23370630000 PA 20 10-60DC 24 V DC 120 dB
Pfannenberg Hooter 23370630000 PA 20 10-60DC 24 V DC 120 dB

2181899

Dispatches on Fri 30 Oct
Conrad Electronic
24 V DC
Minimum order quantity: 1
Multiple: 1

€ 645.00*

Pfannenberg Hooter 23370630055 PA 20 10-60DC 7035 24 V DC 120 dB
Pfannenberg Hooter 23370630055 PA 20 10-60DC 7035 24 V DC 120 dB

2181900

Dispatches on Fri 30 Oct
Conrad Electronic
24 V DC
Minimum order quantity: 1
Multiple: 1

€ 649.00*

Documents & Downloads

Datasheet

Datasheet 2181869 Pfannenberg Hooter 23350630000 PA 5 10-57DC 24 V DC 105 dB

User & Safety Instructions

User & Safety Instructions 2181869 Pfannenberg Hooter 23350630000 PA 5 10-57DC 24 V DC 105 dB

Description

Safer; incorrect mounting is practically impossible
Faster; significantly shorter assembly and installation times
Economical, high efficiency and good penetration of
Acoustic obstacles significantly reduce the number of sound transmitters required

This text is machine translated.

Description

Safer; incorrect mounting is practically impossible
Faster; significantly shorter assembly and installation times
Economical, high efficiency and good penetration of
Acoustic obstacles significantly reduce the number of sound transmitters required

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

  • Hooter
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list