
Number
Technical specifications
- With digital display: No.
- Product type
Hygrostat
- Type
FLZ 610 HYGR. 230 AC 40-90% rF
- Connection
Screw terminal
- Adjustment range (min.) (moisture)
40 RH
- Adjustment range (max.) (moisture)
90 RH
- Operating voltage
230 V AC
- Contact type
1 change-over
- Switching voltage (max.)
230 V AC
- Switching current (max.)
8 A
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
+60 °C
IP20
- Length
38 mm
- Width
59 mm
- Height
80.5 mm
- Dim
(L x W x H) 38 x 59 x 80.5 mm
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181580 Pfannenberg Hygrostat FLZ 610 HYGR. 230 AC 40-90% rF 230 V AC 1 change-over (L x W x H) 38 x 59 x 80.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181580 Pfannenberg Hygrostat FLZ 610 HYGR. 230 AC 40-90% rF 230 V AC 1 change-over (L x W x H) 38 x 59 x 80.5 mm 1 pc(s)
Description
Or filter fan when a set relative is exceeded
Humidity. Thus, the relative humidity is above the dew point
And the failure of water to the electrical
Components as well as corrosion on unprotected sheets
prevented. The electronic combination device combines thermostat and
Hygrostat in one housing and simultaneously monitors and
The relative humidity and temperature are independant of each other.
This text is machine translated.



