
Number
Technical specifications
- Mounting type: OtherPower [W]: 8.5 W.Number of modes: 8
- Product type
Light
- Operating voltage
230 V AC
- Max. current consumption
0.036 A
- Colour
Orange
- Height
124 mm
- Features
LED
IP66
- Factory colour
Orange
- Case colour
Grey
- Lighted picture
Permanent, flash, flashing
- Material
Plastic
- Signal type
Flash
Non-stop light signal
Flasher
- Type
PY L-M 95-265V AC AM 7035
- Calotte colour
Orange
- Max. temperature
55 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2586056 Pfannenberg Light LED PY L-M 95-265V AC AM 7035 21553644055 Orange Orange Flash, Non-stop light signal, Flasher 230 V AC
User & Safety Instructions
User & Safety Instructions 2586056 Pfannenberg Light LED PY L-M 95-265V AC AM 7035 21553644055 Orange Orange Flash, Non-stop light signal, Flasher 230 V AC
Warranty Terms
Warranty Terms 2586056 Pfannenberg Light LED PY L-M 95-265V AC AM 7035 21553644055 Orange Orange Flash, Non-stop light signal, Flasher 230 V AC
Description
This text is machine translated.

