
Number
Technical specifications
- Mounting type: OtherNumber of modes: 8Number of colors: 4
- Product type
Light
- Operating voltage
230 V AC
- Colour
RGBW
- Height
124 mm
- Features
LED
IP66
- Factory colour
Grey
- Case colour
Grey
- Lighted picture
Permanent, flash, flashing
- Material
Plastic
- Signal type
Non-stop light signal
Flasher
Flash
- Type
PY L-M 95-265V AC RGB 7035
- Calotte colour
RGBW
- Max. temperature
55 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2586069 Pfannenberg Light LED PY L-M 95-265V AC RGB 7035 21553648055 RGBW RGBW Non-stop light signal, Flasher, Flash 230 V AC
User & Safety Instructions
User & Safety Instructions 2586069 Pfannenberg Light LED PY L-M 95-265V AC RGB 7035 21553648055 RGBW RGBW Non-stop light signal, Flasher, Flash 230 V AC
Warranty Terms
Warranty Terms 2586069 Pfannenberg Light LED PY L-M 95-265V AC RGB 7035 21553648055 RGBW RGBW Non-stop light signal, Flasher, Flash 230 V AC
Description
This text is machine translated.


