
Number
Technical specifications
- Number of modes: 8
- Version: Other
- Function flashing light: Yes
- Flash function: Yes
- Continuous light function: Yes
- Housing color: Grey
- Calotte color: Orange
- Output: 3 W
- Bulb: LED not replaceable
- Mounting type: Other
- Nominal voltage: 24 V/DC
- Protection class (IP) IP66
- Solar powered: No.
- Standby time of up to 0 hrs
- Current consumption 0.12 A
- Ambient temperature: -40 °C - 55 °C
- Housing material: Plastic
- Product type
Light
- Operating voltage
24 V DC
- Max. current consumption
0.12 A
- Colour
Orange
- Height
124 mm
- Features
LED
IP66
- Factory colour
Orange
- Case colour
Grey
- Material
Polycarbonate (PC)
- Signal type
Flash
Flasher
- Type
PY L-M-M
- Calotte colour
Orange
- Max. temperature
55 °C
- Min. temperature
-40 °C
3 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2890832 Pfannenberg Light LED PY L-M-M 21553814004 Orange Orange Flash, Flasher 24 V DC
User & Safety Instructions
User & Safety Instructions 2890832 Pfannenberg Light LED PY L-M-M 21553814004 Orange Orange Flash, Flasher 24 V DC
User & Safety Instructions 2890832 Pfannenberg Light LED PY L-M-M 21553814004 Orange Orange Flash, Flasher 24 V DC
Description
- Can be mounted via external lugs or internal holes
- Electrical contact only in the assembled base. The lines can be connected according to the principle of a junction box. No 3-hand mounting (device - screwdriver - strand). No pull/pressure on the clamping points or other components, no crimping of the cable alarm output max. 230V,120mA(AC,DC) alarm output type potential-free, opens in the event of an error
- Various types of signal and flashing speeds are selectable (internal, RGB also external): Permanent light, flashing light ( 1 / 2 Hz ), flash light ( 0.1 / 0.5 / 0.75 / 1 / 2 Hz )
- Multi voltage power supply 10-60 V DC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Maximum visibility: 111m
- Life of the bulb: > 50000h
- Dimensions: LxBxH 166 x 114 x 124 mm
- Hood colors: Clear, yellow, orange, red, green, Blue and the RGB version, in which the color can be set freely
- Operating temperature: -40C - +55C
This text is machine translated.

