
Number
Technical specifications
- Mounting type: OtherPower [W]: 2.9 W.Number of modes: 8
- Product type
Light
- Operating voltage
24 V DC
- Max. current consumption
0.12 A
- Colour
Yellow
- Height
81 mm
- Features
LED
IP66
- Case colour
Grey
- Lighted picture
Permanent, flash, flashing
- Material
Plastic
- Signal type
Flash
Non-stop light signal
Flasher
- Type
PY L-S 10-60 DC YE 7035
- Light intensity
76 cd
- Calotte colour
Yellow
- Max. temperature
55 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2586041 Pfannenberg Light LED PY L-S 10-60 DC YE 7035 21513813055 Yellow Yellow Flash, Non-stop light signal, Flasher 24 V DC
User & Safety Instructions
User & Safety Instructions 2586041 Pfannenberg Light LED PY L-S 10-60 DC YE 7035 21513813055 Yellow Yellow Flash, Non-stop light signal, Flasher 24 V DC
Warranty Terms
Warranty Terms 2586041 Pfannenberg Light LED PY L-S 10-60 DC YE 7035 21513813055 Yellow Yellow Flash, Non-stop light signal, Flasher 24 V DC
Description
This text is machine translated.



