
Number
Technical specifications
- Wall mounting: Yes
- Designed as insert fan: No.
- Fans: No.
- Roof fan: No.
- With filter: Yes
- EMC design: Yes
- Mounting type: Snap-on mounting
- Suitable for 19" (482.6 mm) mounting: No.
- RAL number: 7035
- Packaging type
Piece
- Product type
Enclosure fan
- Type
PF 11000 24DC 54 7035 EMC
- Features
EMC
- Operating voltage
24 V DC
2.4 W
- Noise emission (max.)
33 dBa
- Air flow rate
25 m³/h
- Compatible with
uniwersalny
- Factory colour
Grey
IP54
- Connection
Open end cable
- Cable length
31.00 cm
- Width
109 mm
- Height
109 mm
- Depth
53 mm
- Dim
(W x H x D) 109 x 109 x 53 mm
- Weight
200 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2181517 Pfannenberg PF 11000 24DC 54 7035 EMC Enclosure fan 24 V DC 2.4 W (W x H x D) 109 x 109 x 53 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181517 Pfannenberg PF 11000 24DC 54 7035 EMC Enclosure fan 24 V DC 2.4 W (W x H x D) 109 x 109 x 53 mm Piece 1 pc(s)














