
Technical specifications
- EMC version: No.
- Material: Plastic
- With filter mat: Yes
- Packaging type
Piece
- Product type
Fan and filter
- Type
PFA 10000 54 9011
- Features
incl. filter
- Compatible with
uniwersalny
- Factory colour
Black
- Min. temperature
-40 °C
- Max. temperature
55 °C
- Width
109 mm
- Height
109 mm
- Depth
23 mm
- Dim
(W x H x D) 109 x 109 x 23 mm
- Weight
60 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181528 Pfannenberg PFA 10000 54 9011 Fan and filter (W x H x D) 109 x 109 x 23 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181528 Pfannenberg PFA 10000 54 9011 Fan and filter (W x H x D) 109 x 109 x 23 mm Piece 1 pc(s)














