
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
Only 3 Piece(s) available
Technical specifications
- EMC version: No.
- Material: Plastic
- With filter mat: Yes
- Packaging type
Piece
- Product type
Fan and filter
- Type
PFA 30000 54 7035
- Features
incl. filter
- Compatible with
uniwersalny
- Factory colour
Grey
- Min. temperature
-40 °C
- Max. temperature
55 °C
- Width
202 mm
- Height
202 mm
- Depth
40 mm
- Dim
(W x H x D) 202 x 202 x 40 mm
- Weight
360 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181534 Pfannenberg PFA 30000 54 7035 Fan and filter (W x H x D) 202 x 202 x 40 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181534 Pfannenberg PFA 30000 54 7035 Fan and filter (W x H x D) 202 x 202 x 40 mm Piece 1 pc(s)














