
Technical specifications
- EMC version: No.
- Material: Plastic
- With filter mat: Yes
- Packaging type
Piece
- Product type
Fan and filter
- Type
PFA 40000 54 7035
- Features
incl. filter
- Compatible with
uniwersalny
- Factory colour
Grey
- Min. temperature
-40 °C
- Max. temperature
55 °C
- Width
252 mm
- Height
252 mm
- Depth
44 mm
- Dim
(W x H x D) 252 x 252 x 44 mm
- Weight
560 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181537 Pfannenberg PFA 40000 54 7035 Fan and filter (W x H x D) 252 x 252 x 44 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181537 Pfannenberg PFA 40000 54 7035 Fan and filter (W x H x D) 252 x 252 x 44 mm Piece 1 pc(s)














