
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
Only 3 Piece(s) available
Technical specifications
- EMC version: No.
- Material: Plastic
- With filter mat: Yes
- Packaging type
Piece
- Product type
Fan and filter
- Type
PFA 60000 54 7035
- Features
incl. filter
- Compatible with
uniwersalny
- Factory colour
Grey
- Min. temperature
-40 °C
- Max. temperature
55 °C
- Width
320 mm
- Height
320 mm
- Depth
46 mm
- Dim
(W x H x D) 320 x 320 x 46 mm
- Weight
880 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181540 Pfannenberg PFA 60000 54 7035 Fan and filter (W x H x D) 320 x 320 x 46 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181540 Pfannenberg PFA 60000 54 7035 Fan and filter (W x H x D) 320 x 320 x 46 mm Piece 1 pc(s)














