
Number
Total (€ 276.47 / piece)
€ 276.47
plus VAT.
14-day return policy included
Technical specifications
- Number of light fields: 2
- Diameter optics 74 mm
- Version: Other
- Power: 5.8 W
- Light type: LED
- Nominal voltage: 24 V/DC
- Protection class (IP) IP66
- Current consumption 0.24 A
- Housing material: Plastic
- Product type
Traffic lights
- Operating voltage
24 V DC
- Max. current consumption
0.24 A
- Colour
Red
Green
- (Ø)
74 mm
- Height
81 mm
- Features
LED
IP66
- Dim
(Ø x H) 74 mm x 81 mm
- Factory colour
Red
- Material
Polycarbonate (PC)
- Signal type
Programmable
- Type
PY L-S-TL
- Light intensity
76 cd
- Calotte colour
Red
Green
- Max. temperature
55 °C
- Min. temperature
-40 °C
5.8 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2890843 Pfannenberg Traffic lights LED PY L-S-TL 21514812055 Red, Green Red , Green Programmable 24 V DC
User & Safety Instructions
User & Safety Instructions 2890843 Pfannenberg Traffic lights LED PY L-S-TL 21514812055 Red, Green Red , Green Programmable 24 V DC
Description
PYRA LED 2-stage signal light completely mounted
- Extremely bright multifunctional LED light 2 steps in red, green
- max. Brightness: 76 cd (reducible) per unit
- Various types of signal can be selected: Permanent light, flashing light, flash light
-Blink and flash rate freely selectable - fits all your applications - select the required Blink or flash frequency to match your application and increase visibility
- Multi voltage power supply 10 - 60 V DC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- Life of the bulb: > 50000h
- Dimensions: LxBxH 86 x 110 x 81 mm per step
- Maximum visibility: 202m
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Operating temperature: -40C - +55C
This text is machine translated.
- Extremely bright multifunctional LED light 2 steps in red, green
- max. Brightness: 76 cd (reducible) per unit
- Various types of signal can be selected: Permanent light, flashing light, flash light
-Blink and flash rate freely selectable - fits all your applications - select the required Blink or flash frequency to match your application and increase visibility
- Multi voltage power supply 10 - 60 V DC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- Life of the bulb: > 50000h
- Dimensions: LxBxH 86 x 110 x 81 mm per step
- Maximum visibility: 202m
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Operating temperature: -40C - +55C
This text is machine translated.














