
Number
Technical specifications
- Number of light fields: 3
- Diameter optics 74 mm
- Version: Other
- Power: 8.7 W
- Light type: LED
- Nominal voltage: 24 V/DC
- Protection class (IP) IP66
- Current consumption: 0.36 A.
- Housing material: Plastic
- Product type
Traffic lights
- Operating voltage
24 V DC
- Max. current consumption
0.36 A
- Colour
Red
Yellow
Green
- (Ø)
74 mm
- Height
81 mm
- Features
LED
IP66
- Dim
(Ø x H) 74 mm x 81 mm
- Material
Polycarbonate (PC)
- Signal type
Programmable
- Type
PY L-S-TL
- Light intensity
76 cd
- Calotte colour
Red
Yellow
Green
- Max. temperature
55 °C
- Min. temperature
-40 °C
8.7 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2890844 Pfannenberg Traffic lights LED PY L-S-TL 21514813055 Red, Yellow, Green Red , Yellow, Green Programmable 24 V DC
User & Safety Instructions
User & Safety Instructions 2890844 Pfannenberg Traffic lights LED PY L-S-TL 21514813055 Red, Yellow, Green Red , Yellow, Green Programmable 24 V DC
Description
- Extremely bright multifunctional LED light 3-level in red, yellow, green
- max. Brightness: 76 cd (reducible) per unit
- Various types of signal can be selected: Permanent light, flashing light, flash light
-Blink and flash rate freely selectable - fits all your applications - select the required Blink or flash frequency to match your application and increase visibility
- Multi voltage power supply 10 - 60 V DC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- Life of the bulb: > 50000h
- Dimensions: LxBxH 86 x 110 x 81 mm per step
- Maximum visibility: 202m
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Operating temperature: -40C - +55C
This text is machine translated.














