
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
14-day return policy included
Technical specifications
- Number of light fields: 1
- Diameter optics 74 mm
- Version: Other
- Power: 8.3 W
- Light type: LED
- Nominal voltage: 230 V/AC
- Protection class (IP) IP66
- Current consumption: 0,036 A.
- Housing material: Plastic
- Product type
Traffic lights
- Operating voltage
230 V AC
- Max. current consumption
0.036 A
- Colour
Red
- (Ø)
74 mm
- Features
LED
IP66
- Dim
(Ø) 74 mm
- Factory colour
Red
- Case colour
Red
- Material
Polycarbonate (PC)
- Signal type
Non-stop light signal
- Type
PY L-S-TL
- Light intensity
76 cd
- Calotte colour
Red
- Max. temperature
+55 °C
- Min. temperature
-40 °C
8.3 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2890846 Pfannenberg Traffic lights LED PY L-S-TL 21516645000 Red Red Non-stop light signal 230 V AC
User & Safety Instructions
User & Safety Instructions 2890846 Pfannenberg Traffic lights LED PY L-S-TL 21516645000 Red Red Non-stop light signal 230 V AC
Description
LED traffic light module with red hood for use in combination with a separately ordered basic housing.
- max. Brightness: 76 cd (reducible) per unit
- Various types of signal can be selected: Permanent light, flashing light, flash light
- Multi voltage power supply 90 - 265 V AC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- Life of the bulb: > 50000h
- Maximum visibility: 202m
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Operating temperature: -40C - +55C
This text is machine translated.
- max. Brightness: 76 cd (reducible) per unit
- Various types of signal can be selected: Permanent light, flashing light, flash light
- Multi voltage power supply 90 - 265 V AC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- Life of the bulb: > 50000h
- Maximum visibility: 202m
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Operating temperature: -40C - +55C
This text is machine translated.














