
Number
Total (€ 310.08 / piece)
€ 310.08
plus VAT.
14-day return policy included
Technical specifications
- Type of acoustic signal transmitter: Sound transducer
- Type of acoustic signal: Programmable
- Type of optical signal: Other
- Housing color: Grey
- Calotte color: Yellow
- Volume 105 dB
- Power: 4.6 W
- Light type: LED
- Mounting type: Construction
- Nominal voltage: 24 V/DC
- Protection class (IP) IP66
- Current consumption: 0.19 A
- Product type
Visuo-acoustic signalling device
- Operating voltage
24 V DC
- Max. current consumption
0.19 A
- Colour
RGB
- Signal type
Non-stop light signal
- Features
LED
IP66
- No. of tones
80
- Case colour
Grey
- Lighted picture
Permanent light
- Type
PA L 1
- Noise emission (max.)
105 dB
- Calotte colour
Yellow
4,6 W
- Volume
105 dB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2890797 Pfannenberg Visuo-acoustic signalling device LED PA L 1 RGB Non-stop light signal 24 V DC 105 dB
User & Safety Instructions
User & Safety Instructions 2890797 Pfannenberg Visuo-acoustic signalling device LED PA L 1 RGB Non-stop light signal 24 V DC 105 dB
Description
Compact and multifunctional Sound generator/LED lamp combination in gray casing - ultra bright, very loud and convincingly flexible
No matter which signaling mode is required, select the mode (both visual and audible) that meets your requirements.
Different signal types and flashing speeds can be selected (inside, RGB also external): Permanent light, flashing light (1 / 2 Hz), flash light (0.1 / 0.5 / 0.75 / 1 / 2 Hz), and 80 different for selection
Both the brightness and the sound level can be adjusted
IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
A very high degree of efficiency and good penetration of acoustic obstacles put you in a position to reduce the number of sound transducers you need.
Various beneficial properties such as Locking elements outside the sealing range or anti-twist protection of the upper and lower parts make a faulty mounting practically impossible.
This text is machine translated.
No matter which signaling mode is required, select the mode (both visual and audible) that meets your requirements.
Different signal types and flashing speeds can be selected (inside, RGB also external): Permanent light, flashing light (1 / 2 Hz), flash light (0.1 / 0.5 / 0.75 / 1 / 2 Hz), and 80 different for selection
Both the brightness and the sound level can be adjusted
IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
A very high degree of efficiency and good penetration of acoustic obstacles put you in a position to reduce the number of sound transducers you need.
Various beneficial properties such as Locking elements outside the sealing range or anti-twist protection of the upper and lower parts make a faulty mounting practically impossible.
This text is machine translated.













