
Number
Total (€ 466.39 / piece)
€ 466.39
plus VAT.
14-day return policy included
Technical specifications
- Type of acoustic signal transmitter: Sound transducer
- Type of acoustic signal: Programmable
- Type of optical signal: Other
- Housing color: Grey
- Calotte color: White
- Volume 107 dB
- Output 10 W
- Light type: LED
- Mounting type: Construction
- Nominal voltage: 230 V/AC
- Protection class (IP) IP66
- Power consumption 0,052 A
- Product type
Visuo-acoustic signalling device
- Operating voltage
230 V AC
- Max. current consumption
0.052 A
- Colour
RGB
- Signal type
Multi-tone signal
- Height
215 mm
- Features
LED
IP66
- No. of tones
80
- Dim
(W x H x D) 163.4 x 215 x 132 mm
- Case colour
Grey
- Depth
132 mm
- Width
163.4 mm
- Lighted picture
LED flash
- Type
PA L 5
- Noise emission (max.)
107 dB
- Calotte colour
White
10 W
- Volume
107 dB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2890805 Pfannenberg Visuo-acoustic signalling device LED PA L 5 RGB Multi-tone signal 230 V AC 107 dB
User & Safety Instructions
User & Safety Instructions 2890805 Pfannenberg Visuo-acoustic signalling device LED PA L 5 RGB Multi-tone signal 230 V AC 107 dB
Description
Compact RGB LED sound generator in gray with white hood, fluorescent colors yellow, red, green and blue, can be set freely in just one device
-Sound generator with extremely wide frequency spectrum - high levels of low tones for exceptional interference from obstacles such as doors or walls. Allows pedestrian alarm, so that a sound generator does not have to be placed in every room. Sounder and flash parts can be operated independently of each other.
-64 base tones can be selected, 80 tones are stored, i.e. Sounds for all applications and countries already exist (special devices are not required).
-3 further external sound stages can be selected. Create different sounds with a single device
-Safe installation - The electrical contact is made exclusively in the mounted lower section. Cables can be connected according to the principle 'junction box'
other. No '3-hand' mounting (device - screwdriver - strand). No tension/pressure on the clamping points or other components, no 'squeezing' of the lines.
-IK08 Impact-proof housing. IP 66 - Sealing elements are outside the sealing range (IP), no influence on the IP protection is possible.
-Undetachable seal and closure elements.
-Maximum visibility: 111 m.
-Dimensions: LxBxH: 132 x 163.4 x 215 mm
-Operating temperature -40 - +55C
-Approvals (voltage-dependent or optional) UL | EAC
This text is machine translated.
-Sound generator with extremely wide frequency spectrum - high levels of low tones for exceptional interference from obstacles such as doors or walls. Allows pedestrian alarm, so that a sound generator does not have to be placed in every room. Sounder and flash parts can be operated independently of each other.
-64 base tones can be selected, 80 tones are stored, i.e. Sounds for all applications and countries already exist (special devices are not required).
-3 further external sound stages can be selected. Create different sounds with a single device
-Safe installation - The electrical contact is made exclusively in the mounted lower section. Cables can be connected according to the principle 'junction box'
other. No '3-hand' mounting (device - screwdriver - strand). No tension/pressure on the clamping points or other components, no 'squeezing' of the lines.
-IK08 Impact-proof housing. IP 66 - Sealing elements are outside the sealing range (IP), no influence on the IP protection is possible.
-Undetachable seal and closure elements.
-Maximum visibility: 111 m.
-Dimensions: LxBxH: 132 x 163.4 x 215 mm
-Operating temperature -40 - +55C
-Approvals (voltage-dependent or optional) UL | EAC
This text is machine translated.










