
Number
Technical specifications
- Type of acoustic signal transmitter: Sound transducer
- Type of acoustic signal: Programmable
- Type of optical signal: Other
- Housing color: Grey
- Calotte color: White
- Volume 100 dB
- Power: 3.35 W
- Light type: LED
- Mounting type: Other
- Nominal voltage: 24 V/DC
- Protection class (IP) IP66
- Current reception: 0,135 A
- Product type
Visuo-acoustic signalling device
- Operating voltage
24 V DC
- Max. current consumption
0.135 A
- Colour
RGB
- Signal type
Programmable
- Height
124 mm
- Features
LED
IP66
- No. of tones
8
- Dim
(W x H) 166 mm x 124 mm
- Case colour
Grey
- Width
166 mm
- Lighted picture
LED flashing light
- Material
Polycarbonate (PC)
- Type
PY L-MA / PY L-MA-RGB
- Noise emission (max.)
101 dBa
- Calotte colour
White
3.35 W
- Volume
100 dB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2890830 Pfannenberg Visuo-acoustic signalling device LED PY L-MA / PY L-MA-RGB RGB Programmable 24 V DC 101 dBa
User & Safety Instructions
User & Safety Instructions 2890830 Pfannenberg Visuo-acoustic signalling device LED PY L-MA / PY L-MA-RGB RGB Programmable 24 V DC 101 dBa
Description
- The LED light of the PYRA series is not only suitable for many applications, but also for its safe and easy installation
- Can be mounted via external lugs or internal holes
- Polycarbonate impact-resistant dome
- Various types of signal and flashing speeds are selectable Flashing light 1 Hz / 2 Hz, Flash light (0.1/0.5/0.75/1/2 Hz)
- Max. Sound level 101 dB (A)
- Volume control max. -20 dB
- 8 different tones can be set
- Dimensions: L x W x H: 114 x 166 x 124mm
- Maximum visibility 111m
- Case colors: Grey (RAL 7035)
- 7 hood colors: Clear, white, yellow, orange, red, green, blue
- Ambient temperatures: -40C to +55C. Suitable for all applications and applications
- Electrical contact only in the assembled base. Cables can be connected according to the principle 'junction box'. No '3-hand' mounting (device - screwdriver - strand). No tension/pressure on the clamping points or other components, no 'squeezing' of the lines
This text is machine translated.










