
Number
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Type of acoustic signal: Programmable
- Sound pressure level 103 dB
- Product type
Visuo-acoustic signalling device
- Operating voltage
230 V AC
- Max. current consumption
0.165 A
- Factory colour
Yellow
- Colour
Yellow
- Signal type
Programmable
- Features
Xenon
IP66
- No. of tones
8
- Case colour
Grey
- Lighted picture
Xenon flash
- Type
PY X-LA-15 230 AC YE 7035
- Flash capacity
10 Ws
- Noise emission (max.)
103 dB
- Calotte colour
Yellow
- Acoustic signal
Sound generator
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181782 Pfannenberg Visuo-acoustic signalling device Xenon PY X-LA-15 230 AC YE 7035 Yellow Programmable 230 V AC 103 dB
User & Safety Instructions
User & Safety Instructions 2181782 Pfannenberg Visuo-acoustic signalling device Xenon PY X-LA-15 230 AC YE 7035 Yellow Programmable 230 V AC 103 dB
Description
Huge 3D coverage area, more than twice the size of a 10J flashlight
Simple and safe mounting development for error-free installation in the shortest possible time
8 different tones are available and the volume can be reduced by up to 20 dB, for adaptation to different industrial and environmental conditions
This text is machine translated.











