
Number
Total (€ 449.58 / piece)
€ 449.58
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Type of acoustic signal: Programmable
- Sound pressure level 103 dB
- Product type
Visuo-acoustic signalling device
- Operating voltage
24 V DC
- Max. current consumption
0.56 A
- Factory colour
Orange
- Colour
Orange
- Signal type
Programmable
- Features
Xenon
IP66
- No. of tones
8
- Case colour
Red
- Lighted picture
Xenon flash
- Type
PY X-LA-15 24 DC AM 3000
- Flash capacity
10 Ws
- Noise emission (max.)
103 dB
- Calotte colour
Orange
- Acoustic signal
Sound generator
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181789 Pfannenberg Visuo-acoustic signalling device Xenon PY X-LA-15 24 DC AM 3000 Orange Programmable 24 V DC 103 dB
User & Safety Instructions
User & Safety Instructions 2181789 Pfannenberg Visuo-acoustic signalling device Xenon PY X-LA-15 24 DC AM 3000 Orange Programmable 24 V DC 103 dB
Description
The 103 dB(A) sound sensor supports the optical alarm; both signals can be controlled separately
Huge 3D coverage area, more than twice the size of a 10J flashlight
Simple and safe mounting development for error-free installation in the shortest possible time
8 different tones are available and the volume can be reduced by up to 20 dB, for adaptation to different industrial and environmental conditions
This text is machine translated.
Huge 3D coverage area, more than twice the size of a 10J flashlight
Simple and safe mounting development for error-free installation in the shortest possible time
8 different tones are available and the volume can be reduced by up to 20 dB, for adaptation to different industrial and environmental conditions
This text is machine translated.











