
Number
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Type of acoustic signal: Programmable
- Sound pressure level 100 dB
- Product type
Visuo-acoustic signalling device
- Operating voltage
230 V AC
- Max. current consumption
0.195 A
- Factory colour
Orange
- Colour
Orange
- Signal type
Programmable
- Features
Xenon
IP66
- Case colour
Red
- Lighted picture
Xenon flash
- Type
PY X-MA-10 230V AC AM RAL3000
- Noise emission (max.)
100 dB
- Calotte colour
Orange
- Acoustic signal
Sound generator
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181757 Pfannenberg Visuo-acoustic signalling device Xenon PY X-MA-10 230V AC AM RAL3000 Orange Programmable 230 V AC 100 dB
User & Safety Instructions
User & Safety Instructions 2181757 Pfannenberg Visuo-acoustic signalling device Xenon PY X-MA-10 230V AC AM RAL3000 Orange Programmable 230 V AC 100 dB
Description
Faster; significantly shorter assembly times
More economical; maximum possible signaling range through effective Xenon technology
Mounting option via external brackets or internal holes
Four different flash frequencies can be selected via DIP switch
Electronic constant current control for 24 V AC/DC devices to avoid load fluctuations
With inrush current reduction and undervoltage detection as standard
Flash lights can be synchronized with each other
Separate control of lamp and sound sensor possible
This text is machine translated.











