There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CORRADI needle file set Swiss cut 0 in PVC roll bag
With Swiss cut 0 for rough precision machining
Can be used with or without needle file handle due to their fishing rod
This text is machine translated.
Technical specifications
Product type
Needle file set
Cut type
0
Dim
(L x W x H) 200 x 90 x 10 mm
Length
200 mm
Width
90 mm
Height
10 mm
Variants(All information is without VAT, plus shipping costs)
Length
Cut type
PFERD TOOLS 12316102 CORRADI needle file set Swiss cut 0 in PVC roll bag Length 200 mm 1 pc(s)
1884314
This article
200 mm
0
PFERD TOOLS 12313062 CORRADI needle file set Swiss cut 1 in PVC roll bag Length 140 mm 1 pc(s)
1884313
140 mm
1
PFERD TOOLS 12320143 CORRADI needle file set Swiss cut 1 in plastic box Length 140 mm 1 pc(s)
1884315
140 mm
1
PFERD TOOLS 12314082 CORRADI needle file set Swiss cut 1 in PVC roll bag Length 160 mm 1 pc(s)
1884392
160 mm
1
PFERD TOOLS 12314084 CORRADI needle file set Swiss cut 2 in PVC roll bag Length 160 mm 1 pc(s)
1884393
160 mm
2
PFERD TOOLS 12315092 CORRADI needle file set Swiss cut 0 in PVC roll bag Length 180 mm 1 pc(s)
1884394
180 mm
0
PFERD TOOLS 12325163 CORRADI needle file set Swiss cut 1 in plastic box Length 160 mm 1 pc(s)
1884615
160 mm
1
PFERD TOOLS 12325164 CORRADI needle file set Swiss bat 2 in plastic box Length 160 mm 1 pc(s)
1884616
160 mm
2
Description
Contains an application-oriented selection of CORRADI needle files. They are ideal for machining the smallest surfaces, breakthroughs, geometries, profiles and radii.
This text is machine translated.
Scope of delivery
12 needle files, each 1 piece:
Flat-tip (101)
Flat-tip (102)
Bird tongue (103)
Triangular (104)
Square (105)
Round (106)
Knife (107)
Half-round (108)
Barett (109)
Flat-tip with round edges (113)
Flat-blunt with round edges (114)
Bird tongue round-oval (115)
PVC roll bag
Description
Contains an application-oriented selection of CORRADI needle files. They are ideal for machining the smallest surfaces, breakthroughs, geometries, profiles and radii.