There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Hoof planks Flat blunt planing & fine processing of the hoof
Long service life.
Technical specifications
Working materials: Wood
Drive types: Hand-operated
Teeth: Milled
Product type
Hoof rasp
Material suitability
Wood
Dim
(L x W x H) 350 x 44 x 6 mm
Length
350 mm
Width
44 mm
Height
6 mm
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Product type
PFERD TOOLS 13180350 Hoof planks Flat blunt planing & fine processing of the hoof Length 350 mm 1 pc(s)
2345653
This article
Hoof rasp
PFERD TOOLS 11313351 Hoof reel flat stump rasping 1/file 1 for handling hooves Length 350 mm 5 pc(s)
2345654
Emery board
Description
Rectangular file with rod and teeth on four sides. One side fine, one side coarse. Suitable for planing the hoof surface, for fine processing of the hoof wall, for filing the toes as well as for processing the hoof nails after the underhood.
This text is machine translated.
Description
Rectangular file with rod and teeth on four sides. One side fine, one side coarse. Suitable for planing the hoof surface, for fine processing of the hoof wall, for filing the toes as well as for processing the hoof nails after the underhood.