
PFERD TOOLS 25203559 SPB DIN 338 HSSE N 4,0 INOX Twist drill bit 4 mm Total length 75 mm 10 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
Twist drill bit
Drill hole Ø
4 mm
Content
10 pc(s)
Material
HSSE-Co 5
Material suitability
Cast steel
Nickel or titanium super alloys
Malleable iron
Duroplast
Quenched steel
Brass
Crust
Softwood
Elastomer
Steel
Cast iron
Wood
Nickel base alloy
Titanium alloy
Ductile cast iron
Plywood
Non-alloy steel
Plastic
Titanium
Cobalt base alloy
Aluminium
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Technical specifications
- Spiral angle of 36°
- Machined materials: Aluminum; hard aluminum alloys; soft aluminum alloys; tough aluminum alloys; bronze; ductile cast iron; duroplastics; stainless steel (INOX); insert steels; elastomers; fiber reinforced duroplastics (GRP, CFRP); fiber reinforced duroplastics (GRP, CFRP); fiber reinforced duroplastics (CFRP) = 40%; fiber reinforced duroplastics (GRP, CFRP); carbon mm²-reinforced plastics; carbon-reinforced plastics ( >> carbon); carbon-reinforced plastics; carbon cast iron; carbon-reinforced plastics; carbon-reinforced plastics; carbon-reinforced plastics; carbon-reinforced plastics; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-based (carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-reinforced plastic; carbon-based (carbon-reinforced plastic; carbon-reinforced plastic Inconell and Hasteloy);Black cast iron (GTS, GJMB);Other;chipboard;steel;steel, cast steel;steels up to 1,200 N/mm² (< 38 HRC);steels up to 700 N/mm² ( < 220 HB);steel cast;super alloys based on nickel or titanium;tempering cast iron;thermoplastics;titanium alloys;rolling and ball bearing steels;soft wood;other cast iron iron iron; other cast iron iron and steel
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
INOX FINISH
- Drill hole Ø
4 mm
- Content
10 pc(s)
- Material
HSSE-Co 5
- Material properties
rust-proof
cobalt
- Material suitability
Cast steel
Nickel or titanium super alloys
Malleable iron
Duroplast
Quenched steel
Brass
Crust
Softwood
Elastomer
Steel
Show more
- Tool holder
Cylinder shank
- Shank Ø
4 mm
- Working length
43 mm
- Total length
75 mm
- Length
75 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345820 PFERD TOOLS 25203559 SPB DIN 338 HSSE N 4,0 INOX Twist drill bit 4 mm Total length 75 mm 10 pc(s)
Description
High performance drill tools in INOX design in HSSE-Co5 (M35) for industrial applications. Fully ground right-hand cutting design with cross-ground joint.
This text is machine translated.
This text is machine translated.












