
PFERD TOOLS 25203543 SPB DIN 338 HSSG N 11,0 STEEL Steel Twist drill bit 11 mm Total length 142 mm cut, tempered, quench
EAN:
Part number:
Item no:

1/3
Product type
Twist drill bit
Drill hole Ø
11 mm
Material
Steel
Material suitability
Plywood
Softwood
Non-ferrous metal
Non-alloy steel
Steel
Titanium
Plastic
Brass
Aluminium
Elastomer
Quenched steel
Titanium alloy
Ductile cast iron
Hardwood
Wood
Thermoplastic
Crust
Cast steel
Grey iron / nodular iron
Tool steel
Ball bearing steel
Cast iron
Malleable iron
Fibre-reinforced plastic
Duroplast
Working length
94 mm
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 5 pc(s))
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
Only 2 Set(s) available
Technical specifications
- Spiral angle of 25°
- Spiral angle up to 30°
- Machined materials: Aluminum;bronze;ductile cast iron;duroplast;insert steels;elastomers;fiber reinforced duroplastics (GFK, CFK);fiber reinforced duroplastics (GFK, CFK) Fiber component > = 40%;fiber reinforced duroplastics (GFK, CFK) Fiber component over 40%;hardened, tempered steels over 700 N/mm² ( 220 HB);gray/spheroidal iron;cast > mm² iron cast iron;cast mm² iron steel;cast iron cast iron;cast iron cast iron;cast iron cast iron steel;cast iron cast iron cast iron;other steel;cast iron;cast iron;cast iron;cast iron cast iron cast iron;cast iron;cast iron;cast iron;cast iron cast iron cast iron;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron;cast iron cast iron cast iron;cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;carbon steel;carbon steel;steel<<
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
STEEL
- Drill hole Ø
11 mm
- Material
Steel
- Material properties
cut
tempered
quenched and tempered
M2
- Material suitability
Plywood
Softwood
Non-ferrous metal
Non-alloy steel
Steel
Titanium
Plastic
Brass
Aluminium
Elastomer
Show more
- Working length
94 mm
- Content
5 pc(s)
- Total length
142 mm
- Shank Ø
11 mm
- Length
142 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345862 PFERD TOOLS 25203543 SPB DIN 338 HSSG N 11,0 STEEL Steel Twist drill bit 11 mm Total length 142 mm cut, tempered, quench
Description
High-performance drilling tools in the Steel version in HSSG (M2) for industrial applications. Fully ground right-hand cutting design with cross-ground joint.
This text is machine translated.
This text is machine translated.












