
PFERD TOOLS 25203519 SPB DIN 338 HSSG N 3,5 STEEL Steel Twist drill bit 3.5 mm Total length 70 mm 10 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
Twist drill bit
Drill hole Ø
3.5 mm
Content
10 pc(s)
Material
Steel
Material suitability
Brass
Malleable iron
Wood
Grey iron / nodular iron
Ball bearing steel
Softwood
Non-ferrous metal
Cast iron
Crust
Titanium
Plywood
Tool steel
Ductile cast iron
Fibre-reinforced plastic
Steel
Aluminium
Titanium alloy
Cast steel
Non-alloy steel
Hardwood
Plastic
Duroplast
Elastomer
Thermoplastic
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 6.29 / piece)
€ 9.24
-32 %
€ 6.29
plus VAT.
14-day return policy included
Technical specifications
- Spiral angle of 25°
- Spiral angle up to 30°
- Machined materials: Aluminum;bronze;ductile cast iron;duroplast;insert steels;elastomers;fiber reinforced duroplastics (GFK, CFK);fiber reinforced duroplastics (GFK, CFK) Fiber component > = 40%;fiber reinforced duroplastics (GFK, CFK) Fiber component over 40%;hardened, tempered steels over 700 N/mm² ( 220 HB);gray/spheroidal iron;cast > mm² iron cast iron;cast mm² iron steel;cast iron cast iron;cast iron cast iron;cast iron cast iron steel;cast iron cast iron cast iron;other steel;cast iron;cast iron;cast iron;cast iron cast iron cast iron;cast iron;cast iron;cast iron;cast iron cast iron cast iron;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron;cast iron cast iron cast iron;cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;carbon steel;carbon steel;steel<<
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
STEEL
- Drill hole Ø
3.5 mm
- Content
10 pc(s)
- Material
Steel
- Material properties
high alloyed
cut
- Material suitability
Brass
Malleable iron
Wood
Grey iron / nodular iron
Ball bearing steel
Softwood
Non-ferrous metal
Cast iron
Crust
Titanium
Show more
- Shank Ø
3.5 mm
- Working length
39 mm
- Total length
70 mm
- Length
70 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345847 PFERD TOOLS 25203519 SPB DIN 338 HSSG N 3,5 STEEL Steel Twist drill bit 3.5 mm Total length 70 mm 10 pc(s)
Description
High-performance drilling tools in the Steel version in HSSG (M2) for industrial applications. Fully ground right-hand cutting design with cross-ground joint.
This text is machine translated.
This text is machine translated.












