
PFERD TOOLS 25203521 SPB DIN 338 HSSG N 4,0 STEEL Steel Twist drill bit 4 mm Total length 75 mm 10 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
Twist drill bit
Drill hole Ø
4 mm
Content
10 pc(s)
Material
Steel
Material suitability
GRP
Fibre-reinforced plastic
Plywood
Tool steel
Non-alloy steel
Steel
Thermoplastic
Cast iron
Non-ferrous metal
Malleable iron
Cast steel
Aluminium
Plastic
Elastomer
Grey iron / nodular iron
Brass
Ductile cast iron
Titanium alloy
Titanium
Ball bearing steel
Softwood
Wood
Crust
Duroplast
Hardwood
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
Technical specifications
- Spiral angle of 25°
- Spiral angle up to 30°
- Machined materials: Aluminum;bronze;ductile cast iron;duroplast;insert steels;elastomers;fiber reinforced duroplastics (GFK, CFK);fiber reinforced duroplastics (GFK, CFK) Fiber component > = 40%;fiber reinforced duroplastics (GFK, CFK) Fiber component over 40%;hardened, tempered steels over 700 N/mm² ( 220 HB);gray/spheroidal iron;cast > mm² iron cast iron;cast mm² iron steel;cast iron cast iron;cast iron cast iron;cast iron cast iron steel;cast iron cast iron cast iron;other steel;cast iron;cast iron;cast iron;cast iron cast iron cast iron;cast iron;cast iron;cast iron;cast iron cast iron cast iron;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron;cast iron cast iron cast iron;cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;cast iron cast iron cast iron cast iron cast iron cast iron cast iron;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;steel;carbon steel;carbon steel;steel<<
- Machining tasks: Drilling
- Drive types: Drill machine; robot; stator drill machine; stationary machines; machine tool
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
STEEL
- Drill hole Ø
4 mm
- Content
10 pc(s)
- Material
Steel
- Material properties
cut
- Material suitability
GRP
Fibre-reinforced plastic
Plywood
Tool steel
Non-alloy steel
Steel
Thermoplastic
Cast iron
Non-ferrous metal
Malleable iron
Show more
- Shank Ø
4 mm
- Working length
43 mm
- Total length
75 mm
- Length
75 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345848 PFERD TOOLS 25203521 SPB DIN 338 HSSG N 4,0 STEEL Steel Twist drill bit 4 mm Total length 75 mm 10 pc(s)
Description
High-performance drilling tools in the Steel version in HSSG (M2) for industrial applications. Fully ground right-hand cutting design with cross-ground joint.
This text is machine translated.
This text is machine translated.












