There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Cut type
PFERD TOOLS 11607253 Saw file Length 250 mm 10 pc(s)
2437653
This article
250 mm
2
PFERD TOOLS 11607203 Saw file Length 200 mm 10 pc(s)
2437651
200 mm
2
PFERD TOOLS 11607303 Saw file Length 300 mm 10 pc(s)
2437655
300 mm
2
PFERD TOOLS 11608153 Saw file Length 150 mm 10 pc(s)
2437657
150 mm
2
PFERD TOOLS 11608203 Saw file Length 200 mm 10 pc(s)
2437659
200 mm
2
PFERD TOOLS 11608253 Saw file Length 250 mm 10 pc(s)
2437661
250 mm
2
PFERD TOOLS 11608303 Saw file Length 300 mm 10 pc(s)
2437663
300 mm
2
PFERD TOOLS 11609203 Saw file Length 200 mm 10 pc(s)
2437665
200 mm
2
PFERD TOOLS 11609253 Saw file Length 250 mm 10 pc(s)
2437667
250 mm
2
PFERD TOOLS 11609303 Saw file Length 300 mm 10 pc(s)
2437669
300 mm
2
Description
Rectangular file with Angel. Available in three designs: With two straight edges (1212), one round and one straight edge (1212 g), two round edges (1212 r) and cut on four sides. Shape E according to DIN 7276.Drive types:- Manual insertUses:- SharpenMaterial:- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Cast steel
This text is machine translated.
Description
Rectangular file with Angel. Available in three designs: With two straight edges (1212), one round and one straight edge (1212 g), two round edges (1212 r) and cut on four sides. Shape E according to DIN 7276.Drive types:- Manual insertUses:- SharpenMaterial:- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Cast steel