CORINOX needle files have an extraordinary surface hardness of 1,200 HV (hardness Vickers) and can be used for precise filing of very small and filigree components. Cross cutting for medium-fine precision machining.
Technical data
- PFERD TOOLS type: COR 2310
- Form: Round
- Stroke: 2
- Length metric: 180 mm
- ø Outer metric: 3.5 mm
- Ø Shaft metric: 3.5 mm
Benefits:
- Extremely wear resistant and stable thanks to high surface hardness.
- Can also be used on hard-to-work materials.
- Do not settle.
- Chips can be easily knocked off.
- Can be used with or without a file handle due to their fishing form.
Editable materials:
- Fibre-reinforced thermoplastics (GRP, CFK)
- Non-ferrous metal hard
- High-temperature resistant materials
- Stainless steel (INOX)
Processing tasks:
- Chamfer
- Deburr
- Finishing
- Rounding
- Edge machining (chamfering, rounding)
Drive types:
- Handheld file
- Manual insert
This text is machine translated.