There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Suitable for chainsaw file-ø 4.8; 5.16; 5.5; 6.3; 7; 7.9 mm
Product type
Wooden file handle
Material suitability
Steel
Length
100 mm
UKCA
not relevant
Description
The wooden handle for chain saw files has a contact angle that specifies a file angle of 35° for exact and uniform sharpening of all chain saw teeth.Drive types:- Manual insertUses:- SharpenMaterial:- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Precise and even filing thanks to optimum file angle.
This text is machine translated.
Description
The wooden handle for chain saw files has a contact angle that specifies a file angle of 35° for exact and uniform sharpening of all chain saw teeth.Drive types:- Manual insertUses:- SharpenMaterial:- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Precise and even filing thanks to optimum file angle.