Ideal for processing the smallest surfaces, breakthroughs, geometries, profiles and radii. The flat-tip profiles with round edges (2415), flat-blunt with round edges (2416) and round oval bird tongue (2409) are not available individually, but only in the set.
Technical data
- Number, contents: 12 pieces
- PFERD TOOLS type: 266/14 P
- Stroke: 1
- Length metric: 140 mm
- Set: Yes
Benefits:
- Due to its fishing shape, it can be used with or without needle file handle.
Editable materials:
- Steels up to 1,200 N/mm² (< 38 HRC)
Processing tasks:
- Deburr
- Finishing
Drive types:
- Handheld file
- Manual insert
Ordering Information:
- Supplied in a PVC roll-up bag.
This text is machine translated.