There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
PFERD TOOLS 13217110 Edge file Length 110 mm 1 pc(s)
2437237
This article
PFERD TOOLS 13215112 Edge file Length 110 mm 10 pc(s)
2437236
Description
Rectangular file in special plastic holder, two-sided inclined teethed. Ideal for easy and quick repair and for deburring the guide rails of motor saws suitable. Regular maintenance extends the service life of the guide rail and saw chain. Cutting precision and safety are enhanced.Drive types:- Manual insertUses:- Deburr- Edge machining- ChamferMaterial:- Aluminium- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Allows easy guiding and the right angle of the edge file on the guide rail thanks to the special bracket.- Also ideal for sharpening ski edges.
This text is machine translated.
Description
Rectangular file in special plastic holder, two-sided inclined teethed. Ideal for easy and quick repair and for deburring the guide rails of motor saws suitable. Regular maintenance extends the service life of the guide rail and saw chain. Cutting precision and safety are enhanced.Drive types:- Manual insertUses:- Deburr- Edge machining- ChamferMaterial:- Aluminium- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Allows easy guiding and the right angle of the edge file on the guide rail thanks to the special bracket.- Also ideal for sharpening ski edges.