There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Shape: FlatChip breaker: WithoutTeeth per cm: 10 pieces
Product type
Carbide file
Material suitability
Steel
Dim
(L x W x H) 50 x 5 x 10 mm
Length
50 mm
Width
5 mm
Height
10 mm
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Length
Material suitability
Product type
PFERD TOOLS 14403041 Hard metal file Length 50 mm 1 pc(s)
2437246
This article
50 mm
Steel
Carbide file
PFERD TOOLS 14203050 Hard metal file holder 1 pc(s)
2437243
50 mm
Carbide metal
Hard metal file holder
PFERD TOOLS 14204132 Hard metal file holder 1 pc(s)
2437245
132 mm
Carbide metal
Hard metal file holder
PFERD TOOLS 14403042 Hard metal file Length 50 mm 1 pc(s)
2437247
50 mm
Steel
Carbide file
PFERD TOOLS 14405040 Hard metal file Length 50 mm 1 pc(s)
2437248
50 mm
Steel
Carbide file
PFERD TOOLS 14406040 Hard metal file Length 50 mm 1 pc(s)
2437249
50 mm
Steel
Carbide file
PFERD TOOLS 14410131 Hard metal file Length 132 mm 1 pc(s)
2437250
132 mm
Steel
Carbide file
PFERD TOOLS 14410132 Hard metal file Length 132 mm 1 pc(s)
2437251
132 mm
Steel
Carbide file
Description
Flat hard metal files for processing flat and convex surfaces.Drive types:- Manual insertApplication refrence:- Use hard metal filers without chipping to obtain a very high surface finish.- Use hard metal filers with chip scrapers to obtain high material removal.- Files made of carbide can be re-sharpened.Material:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Best work results thanks to radial and spherical tooth progression.
This text is machine translated.
Description
Flat hard metal files for processing flat and convex surfaces.Drive types:- Manual insertApplication refrence:- Use hard metal filers without chipping to obtain a very high surface finish.- Use hard metal filers with chip scrapers to obtain high material removal.- Files made of carbide can be re-sharpened.Material:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Best work results thanks to radial and spherical tooth progression.