There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Material suitability
Product type
PFERD TOOLS 14403042 Hard metal file Length 50 mm 1 pc(s)
2437247
This article
50 mm
Steel
Carbide file
PFERD TOOLS 14203050 Hard metal file holder 1 pc(s)
2437243
50 mm
Carbide metal
Hard metal file holder
PFERD TOOLS 14204132 Hard metal file holder 1 pc(s)
2437245
132 mm
Carbide metal
Hard metal file holder
PFERD TOOLS 14403041 Hard metal file Length 50 mm 1 pc(s)
2437246
50 mm
Steel
Carbide file
PFERD TOOLS 14405040 Hard metal file Length 50 mm 1 pc(s)
2437248
50 mm
Steel
Carbide file
PFERD TOOLS 14406040 Hard metal file Length 50 mm 1 pc(s)
2437249
50 mm
Steel
Carbide file
PFERD TOOLS 14410131 Hard metal file Length 132 mm 1 pc(s)
2437250
132 mm
Steel
Carbide file
PFERD TOOLS 14410132 Hard metal file Length 132 mm 1 pc(s)
2437251
132 mm
Steel
Carbide file
Description
Flat hard metal files for processing flat and convex surfaces.Drive types:- Manual insertApplication refrence:- Use hard metal filers without chipping to obtain a very high surface finish.- Use hard metal filers with chip scrapers to obtain high material removal.- Files made of carbide can be re-sharpened.Material:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Best work results thanks to radial and spherical tooth progression.
This text is machine translated.
Description
Flat hard metal files for processing flat and convex surfaces.Drive types:- Manual insertApplication refrence:- Use hard metal filers without chipping to obtain a very high surface finish.- Use hard metal filers with chip scrapers to obtain high material removal.- Files made of carbide can be re-sharpened.Material:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Best work results thanks to radial and spherical tooth progression.