Round hard metal files for processing concave forms and for processing of inner radii, e.g. B. Leak-proof edges Round hard metal files with all-round teeth. The holder in the HMFH 51 R file holder is designed in such a way that the files can be moved around the own axis in 60º steps.Drive types:- Manual insertMaterial:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- The unique tooth geometry guarantees the best work results.- 360º use possible.
This text is machine translated.