Teeth 5 with high-quality HICOAT coating HC-FEP is particularly well suited for fine machining of cast iron, steel, stainless steel (INOX) and high-temperature resistant materials such as nickel base and cobalt base alloys. It produces good surfaces and allows longer tool life and use in the higher cutting speed range compared to uncoated milling pins. Pointed cone milling pin according to DIN 8032 with teeth according to DIN 8033, flat tip.
Technical data
- RPM of, hardened tempered steels over 1,200 N/mm²: 48000 RPM
- RPM of, hard non-ferrous metals: 48000 RPM
- RPM of, high-temperature materials: 48000 RPM
- RPM of stainless and acid-resistant steels: 48000 RPM
- RPM of, steels up to 1,200 N/mm²: 60000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 60000 RPM
- RPM to, hard non-ferrous metals: 60000 RPM
- RPM to, high-temperature materials: 60000 RPM
- RPM to stainless and acid-resistant steels: 60000 RPM
- RPM bis, steels up to 1,200 N/mm²: 60000 RPM
- Teeth: 5 HC-FEP
- ø Outer metric: 3 mm
- Ø Shaft metric: 3 mm
- Angle: 14 °
- Length, toothed: 11 mm
- Length, total: 41 mm
Benefits:
- High-quality HICOAT coating for high hardness and wear resistance.
- Good surface quality.
- High service life.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.
Editable materials:
- Bronze
- Non-alloy steel
- Cast steel
- Cobalt base alloys
- Hard aluminum alloys
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Titanium
- Titanium alloys
- Tool steels
Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing
Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder
This text is machine translated.